- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE24A
1.5KE24A
Littelfuse
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
1200 -
Dimension:9.5(Max) x 5.3(Max) mm
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:45.8 A
-
Family:1.5KE24A
-
Maximum Clamping Voltage:33.2 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,200
$0.2259
3,600
$0.2130
6,000
$0.2100
8,400
$0.2042
10,800
$0.2037
25,200
$0.1962
50,400 +
$0.1957
Click for Quote
Log in
to unlock special pricing