- Home ›
- All Products›
- 1.5KE20A
Littelfuse
1.5KE20A
1.5KE Series 27.7 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.5KE Series 27.7 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Search Keywords: 15KE20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854110
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Frequently Asked Questions
Is 1.5KE20A RoHS compliant?
Yes, 1.5KE20A is RoHS compliant.
What is the lead time for 1.5KE20A?
The standard lead time for 1.5KE20A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,200
$0.4221
3,600
$0.4156
6,000
$0.4146
8,400
$0.4112
10,800
$0.4068
25,200
$0.4058
50,400 +
$0.4048
Click for Quote
Log in
to unlock special pricing