Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

1.5KE18CA

Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE18CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    1.5KE18CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Maximum Peak Pulse Current:
    60.3 A
  • Maximum Clamping Voltage:
    25.2 V
  • Family:
    1.5KE18CA
  • Direction Type:
    Bi-Directional
  • Dimension:
    9.5(Max) x 5.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE18CA RoHS compliant?
Yes, 1.5KE18CA is RoHS compliant.
What is the lead time for 1.5KE18CA?
The standard lead time for 1.5KE18CA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.1980
3,600
$0.1941
6,000
$0.1891
8,400
$0.1886
10,800
$0.1873
25,200
$0.1844
50,400 +
$0.1839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!