- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE18A
Littelfuse
1.5KE18A
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 1.5KE18A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1200 |
| Dimension: | 9.5(Max) x 5.3(Max) mm |
| Maximum Clamping Voltage: | 25.2 V |
| Maximum Peak Pulse Current: | 60.3 A |
| Direction Type: | Uni-Directional |
| Family: | 1.5KE18A |