Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

1.5KE180CA

Diode TVS Single Bi-Dir 154V 1.5KW 2-Pin DO-201 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 154V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE180CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 1.5KE180CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 6.2 A
Family: 1.5KE180CA
Maximum Clamping Voltage: 246 V
Dimension: 9.5(Max) x 5.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE180CA RoHS compliant?
Yes, 1.5KE180CA is RoHS compliant.
What is the lead time for 1.5KE180CA?
The standard lead time for 1.5KE180CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,789
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.3022
3,600
$0.2921
6,000
$0.2874
8,400
$0.2843
10,800
$0.2820
15,600 +
$0.2786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!