Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

1.5KE160CA

Diode TVS Single Bi-Dir 136V 1.5KW 2-Pin DO-201 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 136V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE160CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    1.5KE160CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Maximum Peak Pulse Current:
    6.9 A
  • Dimension:
    9.5(Max) x 5.3(Max) mm
  • Maximum Clamping Voltage:
    219 V
  • Direction Type:
    Bi-Directional
  • Family:
    1.5KE160CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE160CA RoHS compliant?
Yes, 1.5KE160CA is RoHS compliant.
What is the lead time for 1.5KE160CA?
The standard lead time for 1.5KE160CA is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately Buy all 80 in-stock or the regular minimum order quantity of 1200
Stock lot only:
80
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4202
1,200
$0.3820
3,600
$0.3567
6,000
$0.3450
8,400
$0.3372
10,800
$0.3315
15,600
$0.3230
25,200
$0.3120
50,400 +
$0.3019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!