- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE15CA
Littelfuse
1.5KE15CA
1.5KE Series 21.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 1.5KE15CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854110 |
| COO: | CN |
Reel Pack:
|
1200 |