- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE15A
Littelfuse
1.5KE15A
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:21.2 V
-
Family:1.5KE15A
-
Maximum Peak Pulse Current:71.7 A
-
Dimension:9.5(Max) x 5.3(Max) mm
Product Guides
+
Frequently Asked Questions
Is 1.5KE15A RoHS compliant?
Yes, 1.5KE15A is RoHS compliant.
What is the lead time for 1.5KE15A?
The standard lead time for 1.5KE15A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,200
$0.2484
3,600
$0.2279
6,000
$0.2185
8,400
$0.2180
10,800
$0.2174
25,200
$0.2169
50,400 +
$0.2163
Click for Quote
Log in
to unlock special pricing