- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE12CA
Littelfuse
1.5KE12CA
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE12CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1.5KE12CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
1200 -
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:91 A
-
Maximum Clamping Voltage:16.7 V
-
Family:1.5KE12CA
-
Dimension:9.5(Max) x 5.3(Max) mm
Product Guides
+
Frequently Asked Questions
Is 1.5KE12CA RoHS compliant?
Yes, 1.5KE12CA is RoHS compliant.
What is the lead time for 1.5KE12CA?
The standard lead time for 1.5KE12CA is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,400
can ship 9/25/26
Minimum Order Quantity:
1200
Order Increment:
1200
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,200
$0.2498
3,600
$0.2356
6,000
$0.2323
8,400
$0.2259
10,800
$0.2253
25,200
$0.2170
50,400 +
$0.2164
Click for Quote
Log in
to unlock special pricing