Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

1.5KE100CA

Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin DO-201 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE100CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 1.5KE100CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Direction Type: Bi-Directional
Maximum Clamping Voltage: 137 V
Dimension: 9.5(Max) x 5.3(Max) mm
Maximum Peak Pulse Current: 11.1 A
Family: 1.5KE100CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE100CA RoHS compliant?
Yes, 1.5KE100CA is RoHS compliant.
What is the lead time for 1.5KE100CA?
The standard lead time for 1.5KE100CA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,600   can ship 2/10/27
Minimum Order Quantity:
1200
Order Increment:
1200
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.2404
3,600
$0.2316
6,000
$0.2275
8,400
$0.2248
10,800
$0.2228
25,200
$0.2161
50,400 +
$0.2105
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!