- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 155100
155100
Littelfuse
Fuse Holder 20A 32V Wire In Line
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 32V Wire In Line
Search Keywords: 155100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:155100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Wire
-
Current Rating:20 A
-
Voltage Rating:32 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$26.41
25
$6.59
50
$6.25
100
$5.90
250 +
$5.55
Click for Quote
Log in
to unlock special pricing