Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
155020U by Littelfuse
Image is representational - see mfr. specs
Littelfuse

155020U

Littelfuse

Fuse Holder 20A 32V Wire In Line

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 20A 32V Wire In Line
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    155020U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Fuse Holder
  • Mounting:
    In Line
  • Termination Type:
    Wire
  • Current Rating:
    20 A
  • Voltage Rating:
    32 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
1
€6.323
25
€4.545
50
€2.829
100
€1.165
250
€1.061
500
€0.894
1,000
€0.790
2,500 +
€0.749
Click for Quote
Log in to unlock special pricing