- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 155020A
155020A
Littelfuse
Fuse Holder 20A 32V Wire In Line
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 32V Wire In Line
Search Keywords: 155020A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:155020A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Wire
-
Current Rating:20 A
-
Voltage Rating:32 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$15.56
25
$7.39
50
$3.68
100
$3.47
250 +
$3.27
Click for Quote
Log in
to unlock special pricing