- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 154.750
Littelfuse
154.750
Fuse Chip Very Fast Acting 0.75A SMD Solder Pad 9.73 X 5.03 X 3.81mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:154.750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip
-
Fuse Size:9.73 x 5.03 x 3.81 mm
-
Acting:Very Fast
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
This product is discontinued, but still in stock.