- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 15403.5T
15403.5T
Littelfuse
Fuse Chip Slow Blow Acting 3.5A SMD Solder Pad 9.73 X 5.03 X 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Chip Slow Blow Acting 3.5A SMD Solder Pad 9.73 X 5.03 X 3.81mm
Search Keywords: 154035T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:15403.5T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip
-
Fuse Size:9.73 x 5.03 x 3.81 mm
-
Acting:Slow Blow
-
Current Rating:3.5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,260
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$6.00
50
$3.21
100
$1.50
250
$1.47
500
$1.23
1,000
$1.06
2,500
$1.00
5,000 +
$0.97
Click for Quote
Log in
to unlock special pricing