- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 150215
150215
Littelfuse
Fuse Holder 20A 32VDC/32VAC Wire In Line
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 32VDC/32VAC Wire In Line
Search Keywords: 150215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:150215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Wire
-
Current Rating:20 A
-
Voltage Rating:32VDC,32 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$2.82
50
$2.53
100
$2.36
250
$2.30
500
$2.25
1,000
$2.21
2,500
$2.18
5,000 +
$2.15
Click for Quote
Log in
to unlock special pricing