- Home ›
- All Products›
- 1210L010WR
Littelfuse
1210L010WR
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 10A 0.6W 1.5s 1.6Ohm SMD Solder Pad 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 10A 0.6W 1.5s 1.6Ohm SMD Solder Pad 1210 T/R
Search Keywords: 1210L010WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1210L010WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 1210L010WR RoHS compliant?
Yes, 1210L010WR is RoHS compliant.
What is the lead time for 1210L010WR?
The standard lead time for 1210L010WR is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 10/16/26
Minimum Order Quantity:
1000
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2262
3,000
$0.2195
6,000
$0.2048
9,000
$0.2043
12,000
$0.2038
27,000
$0.2033
51,000 +
$0.2028
Click for Quote
Log in
to unlock special pricing