- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 1206L200PR
Littelfuse
1206L200PR
PTC Resettable Fuse 2A(hold) 3.5A(trip) 6VDC 100A 0.8W 1.5s 0.018Ohm SMD Solder Pad 1206 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 1206L200PR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |