- Home ›
- All Products›
- 1206L025YR
Littelfuse
1206L025YR
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 16VDC 100A 0.6W 0.08s 0.55Ohm SMD Solder Pad 1206 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 16VDC 100A 0.6W 0.08s 0.55Ohm SMD Solder Pad 1206 T/R
Search Keywords: 1206L025YR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:1206L025YR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 1206L025YR RoHS compliant?
Yes, 1206L025YR is RoHS compliant.
What is the lead time for 1206L025YR?
The standard lead time for 1206L025YR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
4,000
$0.2020
8,000
$0.1941
12,000
$0.1936
28,000
$0.1931
52,000
$0.1926
100,000 +
$0.1922
Click for Quote
Log in
to unlock special pricing