Image is representational - see mfr. specs

Fuse Clip 15A 250VDC/250VAC Clip Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Clip 15A 250VDC/250VAC Clip Screw Mount
Search Keywords: 107002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    107002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Clip
  • Mounting:
    Screw Mount
  • Termination Type:
    Clip
  • Current Rating:
    15 A
  • Voltage Rating:
    250VDC,250 VAC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.75
10
$9.23
25
$6.08
50
$3.02
100
$2.86
250 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!