Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

105001

Fuse Clip 15A 600VDC/600VAC Clip Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 600VDC/600VAC Clip Screw Mount
Search Keywords: 105001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    105001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Clip
  • Mounting:
    Screw Mount
  • Termination Type:
    Clip
  • Current Rating:
    15 A
  • Voltage Rating:
    600VDC,600 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105001 RoHS compliant?
Yes, 105001 is RoHS compliant.
What is the lead time for 105001?
The standard lead time for 105001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$5.87
10
$5.76
25
$4.97
50
$2.91
100
$1.35
250 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!