Image is representational - see mfr. specs

Fuse Clip 15A 250VDC/250VAC Pin Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Clip 15A 250VDC/250VAC Pin Through Hole
Search Keywords: 102080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    102080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Pin
  • Current Rating:
    15 A
  • Voltage Rating:
    250VDC,250 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$0.339
100
$0.322
500
$0.139
1,000 +
$0.135
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!