- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 102076
102076
Littelfuse
Fuse Clip 15A 250VDC/250VAC Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Clip 15A 250VDC/250VAC Pin Through Hole
Search Keywords: 102076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:102076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:15 A
-
Voltage Rating:250VDC,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$5.09
10
$4.96
25
$3.23
50
$2.24
100
$1.12
250
$0.98
500 +
$0.89
Click for Quote
Log in
to unlock special pricing