- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 101003
Littelfuse
101003
Fuse Clip 15A 250VDC/250VAC Lug Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Clip 15A 250VDC/250VAC Lug Screw Mount
Search Keywords: 101003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:101003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Clip
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:250VDC,250 VAC
Product Guides
+
Frequently Asked Questions
Is 101003 RoHS compliant?
Yes, 101003 is RoHS compliant.
What is the lead time for 101003?
The standard lead time for 101003 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,138
Can Ship immediately
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$3.06
10
$2.93
25
$2.62
50
$2.11
100
$1.37
250 +
$0.58
Click for Quote
Log in
to unlock special pricing