- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 101002
101002
Littelfuse
Fuse Clip 15A 250VDC/250VAC Clip Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Clip 15A 250VDC/250VAC Clip Screw Mount
Search Keywords: 101002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:101002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Clip
-
Mounting:Screw Mount
-
Termination Type:Clip
-
Current Rating:15 A
-
Voltage Rating:250VDC,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
9 Weeks
can ship
7/13/26