- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 09130550Z
09130550Z
Littelfuse
Screws Diamter 5.3 mm, M 5x8
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Screws Diamter 5.3 mm, M 5x8
Search Keywords: 09130550Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:09130550Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
100 -
Body Length:8 mm
-
Body Diameter:5.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.3645
100
$0.3314
500
$0.2964
1,000
$0.2957
2,500
$0.2835
5,000
$0.2778
7,500
$0.2771
10,000
$0.2764
15,000 +
$0.2743
Click for Quote
Log in
to unlock special pricing