- Home ›
- All Products›
- 0874005.MXEP
0874005.MXEP
Littelfuse
Fuse 250V 3.6X10 Fa Pt Pb-Free 5A/Bulk Rohs Compliant: Yes |Littelfuse 0874005.MXEP
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse 250V 3.6X10 Fa Pt Pb-Free 5A/Bulk Rohs Compliant: Yes |Littelfuse 0874005.MXEP
Search Keywords: 0874005MXEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0874005.MXEP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,718
Can Ship immediately
Minimum Order Quantity:
60
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
60
$1.08
350
$1.03
1,300
$0.99
3,400
$0.95
10,500 +
$0.91
Click for Quote
Log in
to unlock special pricing