- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 0805L100WR
Littelfuse
0805L100WR
PTC Resetable Fuse - 1000mA Hold - 2000mA Trip - 6VDC max - SMD 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resetable Fuse - 1000mA Hold - 2000mA Trip - 6VDC max - SMD 0805 - Tape&Reel
Search Keywords: 0805L100WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0805L100WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 0805L100WR RoHS compliant?
Yes, 0805L100WR is RoHS compliant.
What is the lead time for 0805L100WR?
The standard lead time for 0805L100WR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
35
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
35
$1.0129
500
$1.0027
1,000
$0.9935
3,000
$0.9904
6,000
$0.9884
9,000
$0.9853
12,000
$0.9833
15,000 +
$0.9812
Click for Quote
Log in
to unlock special pricing