- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 0805L035YR
Littelfuse
0805L035YR
PTC Resetable Fuse - 350mA Hold - 750mA Trip - 6VDC max - SMD 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resetable Fuse - 350mA Hold - 750mA Trip - 6VDC max - SMD 0805 - Tape&Reel
Search Keywords: 0805L035YR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0805L035YR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 0805L035YR RoHS compliant?
Yes, 0805L035YR is RoHS compliant.
What is the lead time for 0805L035YR?
The standard lead time for 0805L035YR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,561
Ships today, if you order in
Minimum Order Quantity:
300
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
300
$1.0047
1,000
$1.0027
4,000
$0.9996
8,000
$0.9976
12,000
$0.9955
16,000 +
$0.9925
Click for Quote
Log in
to unlock special pricing