- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0603SFS300F/32-2
Littelfuse
0603SFS300F/32-2
0603SFS Series - 0603 Size Lead-Free, Halogen Free, Slow-Blow Chip Fuse, 3 A, 32 VDC, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
0603SFS Series - 0603 Size Lead-Free, Halogen Free, Slow-Blow Chip Fuse, 3 A, 32 VDC, RoHS
Search Keywords: 0603SFS300F322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0603SFS300F/32-2
-
Alias/AKA:RF0343-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0603SFS300F/32-2 RoHS compliant?
Yes, 0603SFS300F/32-2 is RoHS compliant.
What is the lead time for 0603SFS300F/32-2?
The standard lead time for 0603SFS300F/32-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
200
$0.5000
1,000
$0.4627
2,500
$0.4366
5,000
$0.4041
7,500
$0.4031
10,000
$0.3773
15,000 +
$0.3764
Click for Quote
Log in
to unlock special pricing