- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0521002.YAT1L
Littelfuse
0521002.YAT1L
Fuse Board Mount 2A 75VDC Axial
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Board Mount 2A 75VDC Axial
Search Keywords: 0521002YAT1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0521002.YAT1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is 0521002.YAT1L RoHS compliant?
Yes, 0521002.YAT1L is RoHS compliant.
What is the lead time for 0521002.YAT1L?
The standard lead time for 0521002.YAT1L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$1.174
2,000
$0.722
3,000
$0.572
4,000 +
$0.560
Click for Quote
Log in
to unlock special pricing