- Home ›
- All Products›
- 0498060.M
0498060.M
Littelfuse
Fuse Slow Blow Acting 60A 32V Bolt Down Bolt 41 X 12 X 8mm Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Slow Blow Acting 60A 32V Bolt Down Bolt 41 X 12 X 8mm Automotive
Search Keywords: 0498060M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0498060.M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$10.71
500
$5.67
750
$3.99
1,000 +
$3.91
Click for Quote
Log in
to unlock special pricing