- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0487008.MXEP
0487008.MXEP
Littelfuse
487 Series Fast-Acting 420 V 8 A ˜ 5.5x21.5 mm Axial Lead Ceramic Cartridge Fuse
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
487 Series Fast-Acting 420 V 8 A ˜ 5.5x21.5 mm Axial Lead Ceramic Cartridge Fuse
Search Keywords: 0487008MXEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0487008.MXEP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$3.68
95
$3.54
400
$3.40
1,000
$3.25
3,100 +
$3.12
Click for Quote
Log in
to unlock special pricing