- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0471005.NRT1L
Littelfuse
0471005.NRT1L
471 Series - PICO® II Time Lag Subminiature Axial Leaded Fuse, 5 A, 125VAC 125VDC, TH, RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0471005.NRT1L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
Reel Pack:
|
5000 |