- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 04661.25NR
Littelfuse
04661.25NR
Fuse Chip Very Fast Acting 1.25A 63V SMD Solder Pad 1206 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Very Fast Acting 1.25A 63V SMD Solder Pad 1206 T/R
Search Keywords: 0466125NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:04661.25NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:3.175 x 1.524 x 0.584 mm
-
Acting:Very Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:63 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:N/A
Product Guides
+
Frequently Asked Questions
Is 04661.25NR RoHS compliant?
Yes, 04661.25NR is RoHS compliant.
What is the lead time for 04661.25NR?
The standard lead time for 04661.25NR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,291
Ships today, if you order in
Minimum Order Quantity:
500
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$0.4270
1,000
$0.4186
2,500
$0.4068
5,000
$0.4058
10,000
$0.4048
15,000
$0.4038
25,000 +
$0.4027
Click for Quote
Log in
to unlock special pricing