- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0466.125NR
0466.125NR
Littelfuse
Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 1206 T/R
Search Keywords: 0466125NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0466.125NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:3.175 x 1.524 x 0.584 mm
-
Acting:Very Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.3602
1,000
$0.3567
2,500
$0.3532
5,000
$0.3523
10,000
$0.3514
15,000
$0.3506
25,000 +
$0.3497
Click for Quote
Log in
to unlock special pricing