- Home ›
- All Products›
- 0453015.MR
0453015.MR
Littelfuse
Fuse Chip Very Fast Acting 15A 65V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 15A 65V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Search Keywords: 0453015MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0453015.MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
696
Ships today, if you order in
Minimum Order Quantity:
97
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
97
$1.60
481
$1.37
962
$1.25
4,808
$1.11
14,423 +
$1.10
Click for Quote
Log in
to unlock special pricing