- Home ›
- All Products›
- 0453010.MR
0453010.MR
Littelfuse
Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Search Keywords: 0453010MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0453010.MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,713
Can Ship immediately
Minimum Order Quantity:
55
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
55
$2.10
274
$2.01
547
$1.92
2,735
$1.85
8,203 +
$1.77
Click for Quote
Log in
to unlock special pricing