- Home ›
- All Products›
- 0452012.MRL
0452012.MRL
Littelfuse
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 12 A, 72 VAC 60 VDC, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 12 A, 72 VAC 60 VDC, RoHS
Search Keywords: 0452012MRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0452012.MRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Can Ship immediately
Minimum Order Quantity:
64
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
64
$1.64
316
$1.48
631
$1.42
3,152
$1.41
9,455 +
$1.40
Click for Quote
Log in
to unlock special pricing