- Home ›
- All Products›
- 0451.400MRL
0451.400MRL
Littelfuse
Fuse Chip Very Fast Acting 0.4A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 0.4A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Search Keywords: 0451400MRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0451.400MRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,797
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.00
500
$0.95
750
$0.90
1,000
$0.86
2,000 +
$0.82
Click for Quote
Log in
to unlock special pricing