- Home ›
- All Products›
- 0451.160MRL
0451.160MRL
Littelfuse
Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Search Keywords: 0451160MRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0451.160MRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
639
Can Ship immediately
Minimum Order Quantity:
70
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
70
$2.25
500
$2.14
750
$2.03
1,000
$1.93
2,000 +
$1.83
Click for Quote
Log in
to unlock special pricing