- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0451005.MRL
Littelfuse
0451005.MRL
Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0451005.MRL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |