- Home ›
- All Products›
- 0449005.MR
0449005.MR
Littelfuse
SMD-Fuse 6.1 x 2.69 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0449005.MR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMD-Fuse 6.1 x 2.69 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0449005.MR
Search Keywords: 0449005MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0449005.MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
783
Can Ship immediately
Minimum Order Quantity:
82
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
82
$1.41
407
$1.35
814
$1.29
4,067
$1.24
12,200 +
$1.19
Click for Quote
Log in
to unlock special pricing