- Home ›
- All Products›
- 0449001.MR
0449001.MR
Littelfuse
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R PSE/cULus
Search Keywords: 0449001MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0449001.MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,173
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$1.65
200
$1.58
850
$1.52
2,200
$1.46
6,800 +
$1.41
Click for Quote
Log in
to unlock special pricing