- Home ›
- All Products›
- 0448.100MR
0448.100MR
Littelfuse
Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Search Keywords: 0448100MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0448.100MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
898
Ships today, if you order in
Minimum Order Quantity:
94
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
94
$1.23
468
$1.18
935
$1.13
4,673
$1.09
14,017 +
$1.04
Click for Quote
Log in
to unlock special pricing