- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 04450001H
04450001H
Littelfuse
Fuse Clip 10A 250VDC/250VAC Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Clip 10A 250VDC/250VAC Pin Through Hole
Search Keywords: 04450001H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:04450001H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:10 A
-
Voltage Rating:250VDC,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.4725
300
$0.4576
1,000
$0.4413
2,500
$0.4290
5,000
$0.4196
7,500
$0.4141
10,000 +
$0.4102
Click for Quote
Log in
to unlock special pricing