- Home ›
- All Products›
- 0443005.DR
0443005.DR
Littelfuse
Fuse Chip Slow Blow Acting 5A 250V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Slow Blow Acting 5A 250V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R
Search Keywords: 0443005DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0443005.DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,310
Ships today, if you order in
Minimum Order Quantity:
182
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
182
$0.63
906
$0.61
1,811
$0.58
9,051
$0.56
27,151 +
$0.53
Click for Quote
Log in
to unlock special pricing