- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0443003.DR
Littelfuse
0443003.DR
Fuse Chip Slow Blow Acting 3A 250V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R cULus
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Slow Blow Acting 3A 250V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R cULus
Search Keywords: 0443003DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0443003.DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is 0443003.DR RoHS compliant?
Yes, 0443003.DR is RoHS compliant.
What is the lead time for 0443003.DR?
The standard lead time for 0443003.DR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
423
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
50
$0.879
500
$0.861
1,500
$0.824
3,000
$0.822
6,000
$0.820
7,500
$0.818
10,500
$0.816
15,000 +
$0.814
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT