- Home ›
- All Products›
- 0443001.DR
0443001.DR
Littelfuse
Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R cULus
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R cULus
Search Keywords: 0443001DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0443001.DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,263
Can Ship immediately
Minimum Order Quantity:
176
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
176
$0.66
879
$0.62
1,757
$0.59
8,784
$0.58
26,350 +
$0.56
Click for Quote
Log in
to unlock special pricing