- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 043703.5WR
043703.5WR
Littelfuse
Fuse Chip Fast Acting 3.5A 32V SMD Solder Pad 1206 Ceramic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Fast Acting 3.5A 32V SMD Solder Pad 1206 Ceramic T/R
Search Keywords: 0437035WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:043703.5WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,099
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$1.2800
750
$1.2100
1,500
$0.7446
2,250
$0.5916
3,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing